
- Manufacturer
- MFR.Part #
- LNT2H331MSEFBB
- JLCPCB Part #
- C1616053
- Package
- Bolt,D51xL83mm
- Description
- -25℃~+105℃ 2.7A@120Hz 2000hrs@105℃ 22mm 330uF 500V 51mm 83mm Polarized ±20% Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D51xL83mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 22mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 83mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 330uF | |
| Ripple Current | 2.7A@120Hz | |
| Diameter | 51mm |

* Images are for reference only
LNT2H331MSEFBB
Extended- Manufacturer
- MFR.Part #
- LNT2H331MSEFBB
- JLCPCB Part #
- C1616053
- Package
- Bolt,D51xL83mm
- Description
- -25℃~+105℃ 2.7A@120Hz 2000hrs@105℃ 22mm 330uF 500V 51mm 83mm Polarized ±20% Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LNT2H331MSEFBB
- JLCPCB Part #
- C1616053
- Package
- Bolt,D51xL83mm
- Description
- -25℃~+105℃ 2.7A@120Hz 2000hrs@105℃ 22mm 330uF 500V 51mm 83mm Polarized ±20% Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNT2H331MSEFBB Specifications
LNT2H331MSEFBB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D51xL83mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 22mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 83mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 330uF | |
| Ripple Current | 2.7A@120Hz | |
| Diameter | 51mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNT2H331MSEFBB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNT2H331MSEFBB Schematic Symbol & PCB Footprint
The LNT2H331MSEFBB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.