
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Vishay Intertech | |
| Package | Bolt | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 7.2mΩ@120Hz | |
| Pin Spacing | 22.22mm | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+50% | |
| Polarity type | Polarized | |
| Capacitance | 0.1F | |
| Ripple Current | 25.08A@1kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
36DY104F025BF2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Vishay Intertech | |
| Package | Bolt | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 7.2mΩ@120Hz | |
| Pin Spacing | 22.22mm | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+50% | |
| Polarity type | Polarized | |
| Capacitance | 0.1F | |
| Ripple Current | 25.08A@1kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 36DY104F025BF2A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

36DY104F025BF2A datasheets or manufacturer documentation.
Datasheet: 36DY104F025BF2A Datasheet (PDF)
The 36DY104F025BF2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.