
- Manufacturer
- MFR.Part #
- ALF20C151EB600
- JLCPCB Part #
- C1615608
- Package
- Plugin,D40xL30mm
- Description
- -40℃~+85℃ 1.67A@100Hz 150uF 18000hrs@85℃ 22.5mm 30mm 40mm 600.4mΩ 600V Polarized ±20% Plugin,D40xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL30mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 18000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 600.4mΩ | |
| Voltage Rating | 600V | |
| Pin Spacing | 22.5mm | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 1.67A@100Hz | |
| Diameter | 40mm |

* Images are for reference only
ALF20C151EB600
Extended- Manufacturer
- MFR.Part #
- ALF20C151EB600
- JLCPCB Part #
- C1615608
- Package
- Plugin,D40xL30mm
- Description
- -40℃~+85℃ 1.67A@100Hz 150uF 18000hrs@85℃ 22.5mm 30mm 40mm 600.4mΩ 600V Polarized ±20% Plugin,D40xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALF20C151EB600
- JLCPCB Part #
- C1615608
- Package
- Plugin,D40xL30mm
- Description
- -40℃~+85℃ 1.67A@100Hz 150uF 18000hrs@85℃ 22.5mm 30mm 40mm 600.4mΩ 600V Polarized ±20% Plugin,D40xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALF20C151EB600 Specifications
ALF20C151EB600 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL30mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 18000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 600.4mΩ | |
| Voltage Rating | 600V | |
| Pin Spacing | 22.5mm | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 1.67A@100Hz | |
| Diameter | 40mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALF20C151EB600. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALF20C151EB600 Documents
ALF20C151EB600 datasheets or manufacturer documentation.
Datasheet: ALF20C151EB600 Datasheet (PDF)
ALF20C151EB600 Schematic Symbol & PCB Footprint
The ALF20C151EB600 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.