
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Voltage Rating | 385V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 2700uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B43510A3278M80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Voltage Rating | 385V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 2700uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B43510A3278M80. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B43510A3278M80 datasheets or manufacturer documentation.
Datasheet: B43510A3278M80 Datasheet (PDF)
The B43510A3278M80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.