
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 1500uF | |
| Ripple Current | 5.25A@100Hz | |
| Diameter | 45mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B43516A9158M007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 1500uF | |
| Ripple Current | 5.25A@100Hz | |
| Diameter | 45mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B43516A9158M007. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B43516A9158M007 datasheets or manufacturer documentation.
Datasheet: B43516A9158M007 Datasheet (PDF)
The B43516A9158M007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.