
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D19.3xL54.4mm | |
| Operating Temperature | -20℃~+85℃ | |
| Lifetime | 500hrs@85℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 54.4mm | |
| Tolerance | -10%~+75% | |
| Polarity type | Polarized | |
| Capacitance | 2500uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
39D258G010GL6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D19.3xL54.4mm | |
| Operating Temperature | -20℃~+85℃ | |
| Lifetime | 500hrs@85℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 54.4mm | |
| Tolerance | -10%~+75% | |
| Polarity type | Polarized | |
| Capacitance | 2500uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 39D258G010GL6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

39D258G010GL6 datasheets or manufacturer documentation.
Datasheet: 39D258G010GL6 Datasheet (PDF)
The 39D258G010GL6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.