Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSSF024800
SSSF024800 - 1
SSSF024800 - 2
SSSF024800 - 3
Extended1/3
* Images are for reference only
SSSF024800
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SSSF024800
JLCPCB Part #
C160869
Package
Plugin
Description
-10℃~+60℃ 10,000 cycles 100mA 14.5mm 30V DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-10℃~+60℃
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Switch Height14.5mm
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force2.2N、3N
Length14.5mm
Life10000 times
Width7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSSF024800
SSSF024800

* Images are for reference only

SSSF024800

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSSF024800
JLCPCB Part #
C160869
Package
Plugin
Description
-10℃~+60℃ 10,000 cycles 100mA 14.5mm 30V DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSSF024800

* Images are for reference only

SSSF024800
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSSF024800
JLCPCB Part #
C160869
Package
Plugin
Description
-10℃~+60℃ 10,000 cycles 100mA 14.5mm 30V DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSSF024800 Specifications

SSSF024800 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-10℃~+60℃
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Switch Height14.5mm
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force2.2N、3N
Length14.5mm
Life10000 times
Width7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSSF024800. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSSF024800 Documents

SSSF024800 datasheets or manufacturer documentation.

Datasheet: SSSF024800 Datasheet (PDF)

SSSF024800 Schematic Symbol & PCB Footprint

The SSSF024800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.