
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D30xL52.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Pin Spacing | 14.2mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 52.5mm | |
| Tolerance | ±10% | |
| Polarity type | Polarized | |
| Capacitance | 1400uF | |
| Ripple Current | 5.95A@120Hz | |
| Diameter | 30mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERLA201LIN142KR50M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D30xL52.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Pin Spacing | 14.2mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 52.5mm | |
| Tolerance | ±10% | |
| Polarity type | Polarized | |
| Capacitance | 1400uF | |
| Ripple Current | 5.95A@120Hz | |
| Diameter | 30mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERLA201LIN142KR50M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERLA201LIN142KR50M datasheets or manufacturer documentation.
Datasheet: ERLA201LIN142KR50M Datasheet (PDF)
The ERLA201LIN142KR50M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.