
- Manufacturer
- MFR.Part #
- ALF40C223DC025
- JLCPCB Part #
- C1608444
- Package
- Plugin,D35xL35mm
- Description
- -40℃~+105℃ 104mΩ 2.91A@100Hz 22.5mm 22000uF 25V 35mm 35mm 8000hrs@105℃ Polarized ±20% Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D35xL35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 104mΩ | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 22000uF | |
| Ripple Current | 2.91A@100Hz | |
| Diameter | 35mm |

* Images are for reference only
ALF40C223DC025
Extended- Manufacturer
- MFR.Part #
- ALF40C223DC025
- JLCPCB Part #
- C1608444
- Package
- Plugin,D35xL35mm
- Description
- -40℃~+105℃ 104mΩ 2.91A@100Hz 22.5mm 22000uF 25V 35mm 35mm 8000hrs@105℃ Polarized ±20% Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALF40C223DC025
- JLCPCB Part #
- C1608444
- Package
- Plugin,D35xL35mm
- Description
- -40℃~+105℃ 104mΩ 2.91A@100Hz 22.5mm 22000uF 25V 35mm 35mm 8000hrs@105℃ Polarized ±20% Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALF40C223DC025 Specifications
ALF40C223DC025 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D35xL35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 104mΩ | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 22000uF | |
| Ripple Current | 2.91A@100Hz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALF40C223DC025. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALF40C223DC025 Documents
ALF40C223DC025 datasheets or manufacturer documentation.
Datasheet: ALF40C223DC025 Datasheet (PDF)
ALF40C223DC025 Schematic Symbol & PCB Footprint
The ALF40C223DC025 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.