Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SPVE110801
SPVE110801 - 1
SPVE110801 - 2
SPVE110801 - 3
SPVE110801 - 4
Extended1/4
* Images are for reference only
SPVE110801
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SPVE110801
JLCPCB Part #
C160843
Package
SMD,3.4x3mm
Description
100mA 3.4mm 30V 30gf 3mm 4.1mm 50,000 cycles Round Button SPST Surface Mount,Vertical SMD,3.4x3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,3.4x3mm
Operating Force30gf
Contact Current100mA
Length3.4mm
Voltage Rating30V
Life50,000 cycles
Actuator StyleRound Button
Switch Height4.1mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SPVE110801
SPVE110801

* Images are for reference only

SPVE110801

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPVE110801
JLCPCB Part #
C160843
Package
SMD,3.4x3mm
Description
100mA 3.4mm 30V 30gf 3mm 4.1mm 50,000 cycles Round Button SPST Surface Mount,Vertical SMD,3.4x3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPVE110801

* Images are for reference only

SPVE110801
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPVE110801
JLCPCB Part #
C160843
Package
SMD,3.4x3mm
Description
100mA 3.4mm 30V 30gf 3mm 4.1mm 50,000 cycles Round Button SPST Surface Mount,Vertical SMD,3.4x3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPVE110801 Specifications

SPVE110801 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,3.4x3mm
Operating Force30gf
Contact Current100mA
Length3.4mm
Voltage Rating30V
Life50,000 cycles
Actuator StyleRound Button
Switch Height4.1mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPVE110801. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPVE110801 Documents

SPVE110801 datasheets or manufacturer documentation.

Datasheet: SPVE110801 Datasheet (PDF)

SPVE110801 Schematic Symbol & PCB Footprint

The SPVE110801 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.