



- Manufacturer
- MFR.Part #
- OVE391M1ATR-0810
- JLCPCB Part #
- C160804
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 10V 10mm 15000hrs@105℃ 390uF 4A@100kHz 8mm Polarized ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D8xL10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 15000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 390uF | |
| Ripple Current | 4A@100kHz | |
| Diameter | 8mm |

* Images are for reference only
OVE391M1ATR-0810
Extended- Manufacturer
- MFR.Part #
- OVE391M1ATR-0810
- JLCPCB Part #
- C160804
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 10V 10mm 15000hrs@105℃ 390uF 4A@100kHz 8mm Polarized ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OVE391M1ATR-0810
- JLCPCB Part #
- C160804
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 10V 10mm 15000hrs@105℃ 390uF 4A@100kHz 8mm Polarized ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OVE391M1ATR-0810 Specifications
OVE391M1ATR-0810 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D8xL10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 15000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 390uF | |
| Ripple Current | 4A@100kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVE391M1ATR-0810. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OVE391M1ATR-0810 Documents
OVE391M1ATR-0810 datasheets or manufacturer documentation.
Datasheet: OVE391M1ATR-0810 Datasheet (PDF)
OVE391M1ATR-0810 Schematic Symbol & PCB Footprint
The OVE391M1ATR-0810 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.