ELXS401VSN331MR40S
Extended
* Images are for reference only
ELXS401VSN331MR40S
Attributes
Value
MFR.Part #
ELXS401VSN331MR40S
JLCPCB Part #
C1608017
Package
Plugin,D30xL40mm
Description
-25℃~+105℃ 10mm 2.1021A@50kHz 30mm 330uF 400V 40mm 5000hrs@105℃ Polarized ±20% Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D30xL40mm
Operating Temperature-25℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing10mm
Voltage Rating400V
Height - Seated (Max)40mm
Tolerance±20%
Polarity typePolarized
Capacitance330uF
Ripple Current2.1021A@50kHz
Diameter30mm