
- Manufacturer
- MFR.Part #
- 420KXF82MEFC25X20
- JLCPCB Part #
- C1607415
- Package
- Plugin,D25xL20mm
- Description
- -25℃~+105℃ 10mm 20mm 25mm 3000hrs@105℃ 420V 742mA@10kHz 82uF ±20% Plugin,D25xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Plugin,D25xL20mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 82uF | |
| Ripple Current | 742mA@10kHz | |
| Diameter | 25mm |

* Images are for reference only
420KXF82MEFC25X20
Extended- Manufacturer
- MFR.Part #
- 420KXF82MEFC25X20
- JLCPCB Part #
- C1607415
- Package
- Plugin,D25xL20mm
- Description
- -25℃~+105℃ 10mm 20mm 25mm 3000hrs@105℃ 420V 742mA@10kHz 82uF ±20% Plugin,D25xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 420KXF82MEFC25X20
- JLCPCB Part #
- C1607415
- Package
- Plugin,D25xL20mm
- Description
- -25℃~+105℃ 10mm 20mm 25mm 3000hrs@105℃ 420V 742mA@10kHz 82uF ±20% Plugin,D25xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
420KXF82MEFC25X20 Specifications
420KXF82MEFC25X20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Plugin,D25xL20mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 82uF | |
| Ripple Current | 742mA@10kHz | |
| Diameter | 25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 420KXF82MEFC25X20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

420KXF82MEFC25X20 Documents
420KXF82MEFC25X20 datasheets or manufacturer documentation.
Datasheet: 420KXF82MEFC25X20 Datasheet (PDF)
420KXF82MEFC25X20 Schematic Symbol & PCB Footprint
The 420KXF82MEFC25X20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.