
- Manufacturer
- MFR.Part #
- ELXM3B1VSN181MP35S
- JLCPCB Part #
- C1607302
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+105℃ 1.3728A@50kHz 10mm 180uF 22mm 315V 35mm 7000hrs@105℃ Polarized ±20% Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D22xL35mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 315V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 180uF | |
| Ripple Current | 1.3728A@50kHz | |
| Diameter | 22mm |

* Images are for reference only
ELXM3B1VSN181MP35S
Extended- Manufacturer
- MFR.Part #
- ELXM3B1VSN181MP35S
- JLCPCB Part #
- C1607302
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+105℃ 1.3728A@50kHz 10mm 180uF 22mm 315V 35mm 7000hrs@105℃ Polarized ±20% Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELXM3B1VSN181MP35S
- JLCPCB Part #
- C1607302
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+105℃ 1.3728A@50kHz 10mm 180uF 22mm 315V 35mm 7000hrs@105℃ Polarized ±20% Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELXM3B1VSN181MP35S Specifications
ELXM3B1VSN181MP35S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D22xL35mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 315V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 180uF | |
| Ripple Current | 1.3728A@50kHz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELXM3B1VSN181MP35S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELXM3B1VSN181MP35S Documents
ELXM3B1VSN181MP35S datasheets or manufacturer documentation.
Datasheet: ELXM3B1VSN181MP35S Datasheet (PDF)
ELXM3B1VSN181MP35S Schematic Symbol & PCB Footprint
The ELXM3B1VSN181MP35S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.