ELXS161VSN122MA25S
Extended
* Images are for reference only
ELXS161VSN122MA25S
Attributes
Value
MFR.Part #
ELXS161VSN122MA25S
JLCPCB Part #
C1606708
Package
Plugin,D35xL25mm
Description
-25℃~+105℃ 10mm 1200uF 160V 2.91A@120Hz 25mm 35mm 5000hrs@105℃ Polarized ±20% Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D35xL25mm
Operating Temperature-25℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing10mm
Voltage Rating160V
Height - Seated (Max)25mm
Tolerance±20%
Polarity typePolarized
Capacitance1200uF
Ripple Current2.91A@120Hz
Diameter35mm