EKMS161VSN122MP50S
Extended
* Images are for reference only
EKMS161VSN122MP50S
Attributes
Value
MFR.Part #
EKMS161VSN122MP50S
JLCPCB Part #
C1605881
Package
Plugin,D22xL50mm
Description
-25℃~+105℃ 10mm 1200uF 160V 22mm 3000hrs@105℃ 4.035A@50kHz 50mm Polarized ±20% Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D22xL50mm
Operating Temperature-25℃~+105℃
Lifetime3000hrs@105℃
Pin Spacing10mm
Voltage Rating160V
Height - Seated (Max)50mm
Tolerance±20%
Polarity typePolarized
Capacitance1200uF
Ripple Current4.035A@50kHz
Diameter22mm