LKSH2332MESA
Extended
* Images are for reference only
LKSH2332MESA
Attributes
Value
Manufacturer
MFR.Part #
LKSH2332MESA
JLCPCB Part #
C1605717
Package
Plugin,D25xL35mm
Description
-40℃~+85℃ 1000hrs@85℃ 10mm 2.7A@120Hz 25mm 3300uF 35mm 71V Polarized ±20% Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D25xL35mm
Operating Temperature-40℃~+85℃
Lifetime1000hrs@85℃
Pin Spacing10mm
Voltage Rating71V
Height - Seated (Max)35mm
Tolerance±20%
Polarity typePolarized
Capacitance3300uF
Ripple Current2.7A@120Hz
Diameter25mm