420MXH180MEFC25X25
Extended
* Images are for reference only
420MXH180MEFC25X25
Attributes
Value
Manufacturer
MFR.Part #
420MXH180MEFC25X25
JLCPCB Part #
C1605616
Package
Plugin,D25xL25mm
Description
-25℃~+105℃ 10mm 180uF 2000hrs@105℃ 25mm 25mm 420V ±20% 插件,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerRubycon
PackagePlugin,D25xL25mm
Operating Temperature-25℃~+105℃
Lifetime2000hrs@105℃
Pin Spacing10mm
Voltage Rating420V
Height - Seated (Max)25mm
Tolerance±20%
Capacitance180uF
Diameter25mm