
- Manufacturer
- MFR.Part #
- LAS2G820MELZ25
- JLCPCB Part #
- C1604312
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+105℃ 10mm 2000hrs@105℃ 22mm 25mm 400V 640mA@120Hz 82uF Polarized ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D22xL25mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 82uF | |
| Ripple Current | 640mA@120Hz | |
| Diameter | 22mm |

* Images are for reference only
LAS2G820MELZ25
Extended- Manufacturer
- MFR.Part #
- LAS2G820MELZ25
- JLCPCB Part #
- C1604312
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+105℃ 10mm 2000hrs@105℃ 22mm 25mm 400V 640mA@120Hz 82uF Polarized ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LAS2G820MELZ25
- JLCPCB Part #
- C1604312
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+105℃ 10mm 2000hrs@105℃ 22mm 25mm 400V 640mA@120Hz 82uF Polarized ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAS2G820MELZ25 Specifications
LAS2G820MELZ25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D22xL25mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 82uF | |
| Ripple Current | 640mA@120Hz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAS2G820MELZ25. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAS2G820MELZ25 Documents
LAS2G820MELZ25 datasheets or manufacturer documentation.
Datasheet: LAS2G820MELZ25 Datasheet (PDF)
LAS2G820MELZ25 Schematic Symbol & PCB Footprint
The LAS2G820MELZ25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.