ESMQ201VSN391MP25S
Extended
* Images are for reference only
ESMQ201VSN391MP25S
Attributes
Value
MFR.Part #
ESMQ201VSN391MP25S
JLCPCB Part #
C1604219
Package
Plugin,D22xL25mm
Description
-25℃~+85℃ 10mm 2.52A@50kHz 2000hrs@85℃ 200V 22mm 25mm 390uF Polarized ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D22xL25mm
Operating Temperature-25℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing10mm
Voltage Rating200V
Height - Seated (Max)25mm
Tolerance±20%
Polarity typePolarized
Capacitance390uF
Ripple Current2.52A@50kHz
Diameter22mm