
- Manufacturer
- MFR.Part #
- EKMM401VSN151MP40S
- JLCPCB Part #
- C1603970
- Package
- Plugin,D22xL40mm
- Description
- -25℃~+105℃ 1.2584A@50kHz 1.658Ω@120Hz 10mm 150uF 22mm 3000hrs@105℃ 400V 40mm Polarized ±20% Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D22xL40mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.658Ω@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 1.2584A@50kHz | |
| Diameter | 22mm |

* Images are for reference only
EKMM401VSN151MP40S
Extended- Manufacturer
- MFR.Part #
- EKMM401VSN151MP40S
- JLCPCB Part #
- C1603970
- Package
- Plugin,D22xL40mm
- Description
- -25℃~+105℃ 1.2584A@50kHz 1.658Ω@120Hz 10mm 150uF 22mm 3000hrs@105℃ 400V 40mm Polarized ±20% Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EKMM401VSN151MP40S
- JLCPCB Part #
- C1603970
- Package
- Plugin,D22xL40mm
- Description
- -25℃~+105℃ 1.2584A@50kHz 1.658Ω@120Hz 10mm 150uF 22mm 3000hrs@105℃ 400V 40mm Polarized ±20% Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMM401VSN151MP40S Specifications
EKMM401VSN151MP40S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D22xL40mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.658Ω@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 1.2584A@50kHz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMM401VSN151MP40S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMM401VSN151MP40S Documents
EKMM401VSN151MP40S datasheets or manufacturer documentation.
Datasheet: EKMM401VSN151MP40S Datasheet (PDF)
EKMM401VSN151MP40S Schematic Symbol & PCB Footprint
The EKMM401VSN151MP40S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.