LLS2A182MELB
Extended
* Images are for reference only
LLS2A182MELB
Attributes
Value
Manufacturer
MFR.Part #
LLS2A182MELB
JLCPCB Part #
C1603966
Package
Plugin,D30xL25mm
Description
-40℃~+85℃ 100V 10mm 1800uF 2.65A@120Hz 25mm 3000hrs@85℃ 30mm Polarized ±20% Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D30xL25mm
Operating Temperature-40℃~+85℃
Lifetime3000hrs@85℃
Pin Spacing10mm
Voltage Rating100V
Height - Seated (Max)25mm
Tolerance±20%
Polarity typePolarized
Capacitance1800uF
Ripple Current2.65A@120Hz
Diameter30mm