250VXG330MEFCSN25X25
Extended
* Images are for reference only
250VXG330MEFCSN25X25
Attributes
Value
Manufacturer
MFR.Part #
250VXG330MEFCSN25X25
JLCPCB Part #
C1603856
Package
Plugin,D25xL25mm
Description
-40℃~+150℃ 10mm 2.085A@10kHz 250V 25mm 25mm 330uF 5000hrs@105℃ ±20% 插件,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerRubycon
PackagePlugin,D25xL25mm
Operating Temperature-40℃~+150℃
Lifetime5000hrs@105℃
Pin Spacing10mm
Voltage Rating250V
Height - Seated (Max)25mm
Tolerance±20%
Capacitance330uF
Ripple Current2.085A@10kHz
Diameter25mm