
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.3xL13mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+75% | |
| Polarity type | Polarized | |
| Capacitance | 5uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TE1202 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.3xL13mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 25V | |
| Tolerance | -10%~+75% | |
| Polarity type | Polarized | |
| Capacitance | 5uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE1202. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TE1202 datasheets or manufacturer documentation.
Datasheet: TE1202 Datasheet (PDF)
The TE1202 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.