Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. WS2813E
WS2813E - 1
WS2813E - 2
WS2813E - 3
Extended1/3
* Images are for reference only
WS2813E
Attributes
Value
Manufacturer
Worldsemi
MFR.Part #
WS2813E
JLCPCB Part #
C160214
Package
SMD5050-6P
Description
-25℃~+85℃ 0.7mA 1.65mm 3.5V~5.3V 5mm 800Kbit/s B:465nm~475nm、R:620nm~625nm、G:515nm~525nm R:360mcd、G:1150mcd、B:220mcd 内置单向传输功能 SMD5050-6P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerWorldsemi
PackageSMD5050-6P
Fall Time120us
Data Transmission Rate800Kbit/s
Installation methodTop-mount
Voltage - Supply3.5V~5.3V
FeaturesBuilt-in one-way transmission function
Height1.65mm
Width5mm
Operating Temperature-25℃~+85℃
Luminous Intensity - B220mcd
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G1150mcd
Fixed-Frequency Pwm Mode2kHz
Luminous Intensity - R360mcd
Length5.4mm
Dominant Wavelength - G515nm~525nm
Quiescent Current0.7mA
Transmission Delay300ns
Dominant Wavelength - R620nm~625nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. WS2813E
WS2813E

* Images are for reference only

WS2813E

Extended
Manufacturer

Worldsemi

MFR.Part #
WS2813E
JLCPCB Part #
C160214
Package
SMD5050-6P
Description
-25℃~+85℃ 0.7mA 1.65mm 3.5V~5.3V 5mm 800Kbit/s B:465nm~475nm、R:620nm~625nm、G:515nm~525nm R:360mcd、G:1150mcd、B:220mcd 内置单向传输功能 SMD5050-6P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2813E

* Images are for reference only

WS2813E
Extended
Manufacturer

Worldsemi

MFR.Part #
WS2813E
JLCPCB Part #
C160214
Package
SMD5050-6P
Description
-25℃~+85℃ 0.7mA 1.65mm 3.5V~5.3V 5mm 800Kbit/s B:465nm~475nm、R:620nm~625nm、G:515nm~525nm R:360mcd、G:1150mcd、B:220mcd 内置单向传输功能 SMD5050-6P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2813E Specifications

WS2813E technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerWorldsemi
PackageSMD5050-6P
Fall Time120us
Data Transmission Rate800Kbit/s
Installation methodTop-mount
Voltage - Supply3.5V~5.3V
FeaturesBuilt-in one-way transmission function
Height1.65mm
Width5mm
Operating Temperature-25℃~+85℃
Luminous Intensity - B220mcd
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G1150mcd
Fixed-Frequency Pwm Mode2kHz
Luminous Intensity - R360mcd
Length5.4mm
Dominant Wavelength - G515nm~525nm
Quiescent Current0.7mA
Transmission Delay300ns
Dominant Wavelength - R620nm~625nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2813E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS2813E Documents

WS2813E datasheets or manufacturer documentation.

Datasheet: WS2813E Datasheet (PDF)

WS2813E Schematic Symbol & PCB Footprint

The WS2813E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.