180KXF270MEFC22X20
Extended
* Images are for reference only
180KXF270MEFC22X20
Attributes
Value
Manufacturer
MFR.Part #
180KXF270MEFC22X20
JLCPCB Part #
C1602018
Package
Plugin,D22xL20mm
Description
-25℃~+105℃ 10mm 180V 20mm 22mm 270uF 3000hrs@105℃ 950mA@120Hz ±20% 插件,D22xL20mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerRubycon
PackagePlugin,D22xL20mm
Operating Temperature-25℃~+105℃
Lifetime3000hrs@105℃
Pin Spacing10mm
Voltage Rating180V
Height - Seated (Max)20mm
Tolerance±20%
Capacitance270uF
Ripple Current950mA@120Hz
Diameter22mm