
- Manufacturer
- MFR.Part #
- 250USC270MEFCSN20X30
- JLCPCB Part #
- C1601971
- Package
- Plugin,D20xL30mm
- Description
- -25℃~+85℃ 1.42A@120Hz 10mm 20mm 250V 270uF 3000hrs@85℃ 30mm ±20% 插件,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Plugin,D20xL30mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Capacitance | 270uF | |
| Ripple Current | 1.42A@120Hz | |
| Diameter | 20mm |

* Images are for reference only
250USC270MEFCSN20X30
Extended- Manufacturer
- MFR.Part #
- 250USC270MEFCSN20X30
- JLCPCB Part #
- C1601971
- Package
- Plugin,D20xL30mm
- Description
- -25℃~+85℃ 1.42A@120Hz 10mm 20mm 250V 270uF 3000hrs@85℃ 30mm ±20% 插件,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 250USC270MEFCSN20X30
- JLCPCB Part #
- C1601971
- Package
- Plugin,D20xL30mm
- Description
- -25℃~+85℃ 1.42A@120Hz 10mm 20mm 250V 270uF 3000hrs@85℃ 30mm ±20% 插件,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
250USC270MEFCSN20X30 Specifications
250USC270MEFCSN20X30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Plugin,D20xL30mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Capacitance | 270uF | |
| Ripple Current | 1.42A@120Hz | |
| Diameter | 20mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 250USC270MEFCSN20X30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

250USC270MEFCSN20X30 Schematic Symbol & PCB Footprint
The 250USC270MEFCSN20X30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.