RN731ETTP1002B25 - 1
RN731ETTP1002B25 - 2
RN731ETTP1002B25 - 3
RN731ETTP1002B25 - 4
Extended1/4
* Images are for reference only
RN731ETTP1002B25
Attributes
Value
Manufacturer
MFR.Part #
RN731ETTP1002B25
JLCPCB Part #
C160102
Package
0402
Description
-55℃~+155℃ 10kΩ 50V 63mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0402
Resistance10kΩ
Operating Temperature-55℃~+155℃
Power(Watts)63mW
TypeThin Film Resistor
Voltage-Supply(Max)50V
Tolerance±0.1%
Temperature Coefficient±25ppm/℃