RK73H1JTTD75R0F - 1
RK73H1JTTD75R0F - 2
RK73H1JTTD75R0F - 3
RK73H1JTTD75R0F - 4
Extended1/4
* Images are for reference only
RK73H1JTTD75R0F
Attributes
Value
Manufacturer
MFR.Part #
RK73H1JTTD75R0F
JLCPCB Part #
C160061
Package
0603
Description
-55℃~+155℃ 125mW 75V 75Ω Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0603
Resistance75Ω
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThick Film Resistor
Voltage-Supply(Max)75V
Tolerance±1%
Temperature Coefficient±100ppm/℃