
- Manufacturer
- MFR.Part #
- 860010280027
- JLCPCB Part #
- C1600473
- Package
- Plugin,D16xL33mm
- Description
- -40℃~+85℃ 10V 16mm 2.541A@120Hz 2000hrs@85℃ 33mm 7.5mm 8200uF Polarized ±20% Plugin,D16xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D16xL33mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 10V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 33mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 8200uF | |
| Ripple Current | 2.541A@120Hz | |
| Diameter | 16mm |

* Images are for reference only
860010280027
Extended- Manufacturer
- MFR.Part #
- 860010280027
- JLCPCB Part #
- C1600473
- Package
- Plugin,D16xL33mm
- Description
- -40℃~+85℃ 10V 16mm 2.541A@120Hz 2000hrs@85℃ 33mm 7.5mm 8200uF Polarized ±20% Plugin,D16xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 860010280027
- JLCPCB Part #
- C1600473
- Package
- Plugin,D16xL33mm
- Description
- -40℃~+85℃ 10V 16mm 2.541A@120Hz 2000hrs@85℃ 33mm 7.5mm 8200uF Polarized ±20% Plugin,D16xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
860010280027 Specifications
860010280027 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D16xL33mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 10V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 33mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 8200uF | |
| Ripple Current | 2.541A@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 860010280027. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

860010280027 Schematic Symbol & PCB Footprint
The 860010280027 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.