


- Manufacturer
- MFR.Part #
- 63YXF1000MEFC16X31.5
- JLCPCB Part #
- C1600246
- Package
- Plugin,D16xL31.5mm
- Description
- -40℃~+105℃ 1.043A@120Hz 10000hrs@105℃ 1000uF 16mm 31.5mm 54mΩ 63V 7.5mm ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D16xL31.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 54mΩ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 1.043A@120Hz | |
| Diameter | 16mm |

* Images are for reference only
63YXF1000MEFC16X31.5
Extended- Manufacturer
- MFR.Part #
- 63YXF1000MEFC16X31.5
- JLCPCB Part #
- C1600246
- Package
- Plugin,D16xL31.5mm
- Description
- -40℃~+105℃ 1.043A@120Hz 10000hrs@105℃ 1000uF 16mm 31.5mm 54mΩ 63V 7.5mm ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 63YXF1000MEFC16X31.5
- JLCPCB Part #
- C1600246
- Package
- Plugin,D16xL31.5mm
- Description
- -40℃~+105℃ 1.043A@120Hz 10000hrs@105℃ 1000uF 16mm 31.5mm 54mΩ 63V 7.5mm ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
63YXF1000MEFC16X31.5 Specifications
63YXF1000MEFC16X31.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D16xL31.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 54mΩ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 1.043A@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 63YXF1000MEFC16X31.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

63YXF1000MEFC16X31.5 Documents
63YXF1000MEFC16X31.5 datasheets or manufacturer documentation.
Datasheet: 63YXF1000MEFC16X31.5 Datasheet (PDF)
63YXF1000MEFC16X31.5 Schematic Symbol & PCB Footprint
The 63YXF1000MEFC16X31.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.