
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 7000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 31mΩ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 1800uF | |
| Diameter | 18mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B41896E5188M000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 7000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 31mΩ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 1800uF | |
| Diameter | 18mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B41896E5188M000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B41896E5188M000 datasheets or manufacturer documentation.
Datasheet: B41896E5188M000 Datasheet (PDF)
The B41896E5188M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.