
- Manufacturer
- MFR.Part #
- 25WA2200MEFCGC16X20
- JLCPCB Part #
- C1598899
- Package
- Plugin,D16xL20mm
- Description
- -25℃~+85℃ 1.4A@120Hz 16mm 2000hrs@85℃ 20mm 2200uF 25V 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D16xL20mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 25V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.4A@120Hz | |
| Diameter | 16mm |

* Images are for reference only
25WA2200MEFCGC16X20
Extended- Manufacturer
- MFR.Part #
- 25WA2200MEFCGC16X20
- JLCPCB Part #
- C1598899
- Package
- Plugin,D16xL20mm
- Description
- -25℃~+85℃ 1.4A@120Hz 16mm 2000hrs@85℃ 20mm 2200uF 25V 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 25WA2200MEFCGC16X20
- JLCPCB Part #
- C1598899
- Package
- Plugin,D16xL20mm
- Description
- -25℃~+85℃ 1.4A@120Hz 16mm 2000hrs@85℃ 20mm 2200uF 25V 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25WA2200MEFCGC16X20 Specifications
25WA2200MEFCGC16X20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D16xL20mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 25V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.4A@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25WA2200MEFCGC16X20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25WA2200MEFCGC16X20 Documents
25WA2200MEFCGC16X20 datasheets or manufacturer documentation.
Datasheet: 25WA2200MEFCGC16X20 Datasheet (PDF)
25WA2200MEFCGC16X20 Schematic Symbol & PCB Footprint
The 25WA2200MEFCGC16X20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.