



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Anpec Elec | |
| Package | VTDFN-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~6V | |
| Output Current | 400mA | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APX9358PQFI-TRG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Anpec Elec | |
| Package | VTDFN-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~6V | |
| Output Current | 400mA | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APX9358PQFI-TRG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APX9358PQFI-TRG datasheets or manufacturer documentation.
Datasheet: APX9358PQFI-TRG Datasheet (PDF)
The APX9358PQFI-TRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.