Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. 63ZL560MEFCG412.5X35
63ZL560MEFCG412.5X35
Extended
* Images are for reference only
63ZL560MEFCG412.5X35
Attributes
Value
Manufacturer
Rubycon
MFR.Part #
63ZL560MEFCG412.5X35
JLCPCB Part #
C1598114
Package
Plugin,D12.5xL35mm
Description
-40℃~+105℃ 1.348A@120Hz 12.5mm 33mΩ 35mm 5000hrs@105℃ 560uF 5mm 63V ±20% 插件,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerRubycon
PackagePlugin,D12.5xL35mm
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)33mΩ
Pin Spacing5mm
Voltage Rating63V
Height - Seated (Max)35mm
Tolerance±20%
Capacitance560uF
Ripple Current1.348A@120Hz
Diameter12.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. 63ZL560MEFCG412.5X35
63ZL560MEFCG412.5X35

* Images are for reference only

63ZL560MEFCG412.5X35

Extended
Manufacturer

Rubycon

MFR.Part #
63ZL560MEFCG412.5X35
JLCPCB Part #
C1598114
Package
Plugin,D12.5xL35mm
Description
-40℃~+105℃ 1.348A@120Hz 12.5mm 33mΩ 35mm 5000hrs@105℃ 560uF 5mm 63V ±20% 插件,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

63ZL560MEFCG412.5X35

* Images are for reference only

63ZL560MEFCG412.5X35
Extended
Manufacturer

Rubycon

MFR.Part #
63ZL560MEFCG412.5X35
JLCPCB Part #
C1598114
Package
Plugin,D12.5xL35mm
Description
-40℃~+105℃ 1.348A@120Hz 12.5mm 33mΩ 35mm 5000hrs@105℃ 560uF 5mm 63V ±20% 插件,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

63ZL560MEFCG412.5X35 Specifications

63ZL560MEFCG412.5X35 technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerRubycon
PackagePlugin,D12.5xL35mm
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)33mΩ
Pin Spacing5mm
Voltage Rating63V
Height - Seated (Max)35mm
Tolerance±20%
Capacitance560uF
Ripple Current1.348A@120Hz
Diameter12.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 63ZL560MEFCG412.5X35. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

63ZL560MEFCG412.5X35 Documents

63ZL560MEFCG412.5X35 datasheets or manufacturer documentation.

Datasheet: 63ZL560MEFCG412.5X35 Datasheet (PDF)

63ZL560MEFCG412.5X35 Schematic Symbol & PCB Footprint

The 63ZL560MEFCG412.5X35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.