
- Manufacturer
- MFR.Part #
- 16PX4700MEFCG412.5X25
- JLCPCB Part #
- C1596700
- Package
- Plugin,D12.5xL25mm
- Description
- -25℃~+105℃ 1.65A@120Hz 12.5mm 16V 2000hrs@105℃ 25mm 4700uF 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D12.5xL25mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 4700uF | |
| Ripple Current | 1.65A@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
16PX4700MEFCG412.5X25
Extended- Manufacturer
- MFR.Part #
- 16PX4700MEFCG412.5X25
- JLCPCB Part #
- C1596700
- Package
- Plugin,D12.5xL25mm
- Description
- -25℃~+105℃ 1.65A@120Hz 12.5mm 16V 2000hrs@105℃ 25mm 4700uF 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 16PX4700MEFCG412.5X25
- JLCPCB Part #
- C1596700
- Package
- Plugin,D12.5xL25mm
- Description
- -25℃~+105℃ 1.65A@120Hz 12.5mm 16V 2000hrs@105℃ 25mm 4700uF 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
16PX4700MEFCG412.5X25 Specifications
16PX4700MEFCG412.5X25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D12.5xL25mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 4700uF | |
| Ripple Current | 1.65A@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 16PX4700MEFCG412.5X25. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

16PX4700MEFCG412.5X25 Documents
16PX4700MEFCG412.5X25 datasheets or manufacturer documentation.
Datasheet: 16PX4700MEFCG412.5X25 Datasheet (PDF)
16PX4700MEFCG412.5X25 Schematic Symbol & PCB Footprint
The 16PX4700MEFCG412.5X25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.