RTT061R33FTP - 1
RTT061R33FTP - 2
RTT061R33FTP - 3
RTT061R33FTP - 4
Extended1/4
* Images are for reference only
RTT061R33FTP
Attributes
Value
Manufacturer
MFR.Part #
RTT061R33FTP
JLCPCB Part #
C159652
Package
1206
Description
-55℃~+155℃ 1.33Ω 150V 250mW Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Package1206
Resistance1.33Ω
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)150V
Tolerance±1%
Temperature Coefficient±200ppm/℃