MALREKB00BA147MM0K
Extended
* Images are for reference only
MALREKB00BA147MM0K
Attributes
Value
Manufacturer
MFR.Part #
MALREKB00BA147MM0K
JLCPCB Part #
C1594763
Package
Plugin
Description
160V 4.7uF Polarized ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerVishay Intertech
PackagePlugin
Voltage Rating160V
Tolerance±20%
Polarity typePolarized
Capacitance4.7uF