6.3ZLG100MEFCT56.3X7
Extended
* Images are for reference only
6.3ZLG100MEFCT56.3X7
Attributes
Value
Manufacturer
MFR.Part #
6.3ZLG100MEFCT56.3X7
JLCPCB Part #
C1592053
Package
Plugin,D6.3xL7mm
Description
-40℃~+105℃ 1000hrs@105℃ 100uF 2.5mm 240mA@120Hz 6.3V 6.3mm 7mm ±20% Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerRubycon
PackagePlugin,D6.3xL7mm
Operating Temperature-40℃~+105℃
Lifetime1000hrs@105℃
Pin Spacing2.5mm
Voltage Rating6.3V
Height - Seated (Max)7mm
Tolerance±20%
Capacitance100uF
Ripple Current240mA@120Hz
Diameter6.3mm