
- Manufacturer
- MFR.Part #
- 35MS533MEFCTZ8X5
- JLCPCB Part #
- C1591467
- Package
- Plugin,D8xL5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 2.5mm 33uF 35V 5mm 65mA@120Hz 8mm ±20% 插件,D8xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D8xL5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 5mm | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 65mA@120Hz | |
| Diameter | 8mm |

* Images are for reference only
35MS533MEFCTZ8X5
Extended- Manufacturer
- MFR.Part #
- 35MS533MEFCTZ8X5
- JLCPCB Part #
- C1591467
- Package
- Plugin,D8xL5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 2.5mm 33uF 35V 5mm 65mA@120Hz 8mm ±20% 插件,D8xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 35MS533MEFCTZ8X5
- JLCPCB Part #
- C1591467
- Package
- Plugin,D8xL5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 2.5mm 33uF 35V 5mm 65mA@120Hz 8mm ±20% 插件,D8xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35MS533MEFCTZ8X5 Specifications
35MS533MEFCTZ8X5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D8xL5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 5mm | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 65mA@120Hz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35MS533MEFCTZ8X5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

35MS533MEFCTZ8X5 Documents
35MS533MEFCTZ8X5 datasheets or manufacturer documentation.
Datasheet: 35MS533MEFCTZ8X5 Datasheet (PDF)
35MS533MEFCTZ8X5 Schematic Symbol & PCB Footprint
The 35MS533MEFCTZ8X5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.