35ML18MEFC5X7
Extended
* Images are for reference only
35ML18MEFC5X7
Attributes
Value
Manufacturer
MFR.Part #
35ML18MEFC5X7
JLCPCB Part #
C1590653
Package
Plugin,D5xL7mm
Description
-40℃~+105℃ 18uF 2mm 35V 48mA@120Hz 5000hrs@105℃ 5mm 7mm ±20% 插件,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerRubycon
PackagePlugin,D5xL7mm
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing2mm
Voltage Rating35V
Height - Seated (Max)7mm
Tolerance±20%
Capacitance18uF
Ripple Current48mA@120Hz
Diameter5mm