
- Manufacturer
- MFR.Part #
- 500LSU2700MNB64X139
- JLCPCB Part #
- C1590407
- Package
- Bolt,D64xL139mm
- Description
- -25℃~+85℃ 13.44A@10kHz 139mm 2700uF 28.2mm 5000hrs@85℃ 500V 64mm ±20% Bolt,D64xL139mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Rubycon | |
| Package | Bolt,D64xL139mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 28.2mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 139mm | |
| Tolerance | ±20% | |
| Capacitance | 2700uF | |
| Ripple Current | 13.44A@10kHz | |
| Diameter | 64mm |

* Images are for reference only
500LSU2700MNB64X139
Extended- Manufacturer
- MFR.Part #
- 500LSU2700MNB64X139
- JLCPCB Part #
- C1590407
- Package
- Bolt,D64xL139mm
- Description
- -25℃~+85℃ 13.44A@10kHz 139mm 2700uF 28.2mm 5000hrs@85℃ 500V 64mm ±20% Bolt,D64xL139mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 500LSU2700MNB64X139
- JLCPCB Part #
- C1590407
- Package
- Bolt,D64xL139mm
- Description
- -25℃~+85℃ 13.44A@10kHz 139mm 2700uF 28.2mm 5000hrs@85℃ 500V 64mm ±20% Bolt,D64xL139mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500LSU2700MNB64X139 Specifications
500LSU2700MNB64X139 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Rubycon | |
| Package | Bolt,D64xL139mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 28.2mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 139mm | |
| Tolerance | ±20% | |
| Capacitance | 2700uF | |
| Ripple Current | 13.44A@10kHz | |
| Diameter | 64mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500LSU2700MNB64X139. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500LSU2700MNB64X139 Documents
500LSU2700MNB64X139 datasheets or manufacturer documentation.
Datasheet: 500LSU2700MNB64X139 Datasheet (PDF)
500LSU2700MNB64X139 Schematic Symbol & PCB Footprint
The 500LSU2700MNB64X139 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.