


- Manufacturer
- MFR.Part #
- EKZE250ELL331MH15D
- JLCPCB Part #
- C1590214
- Package
- Plugin,D8xL15mm
- Description
- -40℃~+105℃ 15mm 25V 3.5mm 3000hrs@105℃ 330uF 8mm 995mA@100kHz ±20% 有极性 Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D8xL15mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 330uF | |
| Ripple Current | 995mA@100kHz | |
| Diameter | 8mm |

* Images are for reference only
EKZE250ELL331MH15D
Extended- Manufacturer
- MFR.Part #
- EKZE250ELL331MH15D
- JLCPCB Part #
- C1590214
- Package
- Plugin,D8xL15mm
- Description
- -40℃~+105℃ 15mm 25V 3.5mm 3000hrs@105℃ 330uF 8mm 995mA@100kHz ±20% 有极性 Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EKZE250ELL331MH15D
- JLCPCB Part #
- C1590214
- Package
- Plugin,D8xL15mm
- Description
- -40℃~+105℃ 15mm 25V 3.5mm 3000hrs@105℃ 330uF 8mm 995mA@100kHz ±20% 有极性 Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKZE250ELL331MH15D Specifications
EKZE250ELL331MH15D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D8xL15mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 330uF | |
| Ripple Current | 995mA@100kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKZE250ELL331MH15D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKZE250ELL331MH15D Documents
EKZE250ELL331MH15D datasheets or manufacturer documentation.
Datasheet: EKZE250ELL331MH15D Datasheet (PDF)
EKZE250ELL331MH15D Schematic Symbol & PCB Footprint
The EKZE250ELL331MH15D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.