
- Manufacturer
- MFR.Part #
- UES1C331MHM1TO
- JLCPCB Part #
- C1588912
- Package
- Plugin
- Description
- -40℃~+85℃ 1000hrs@85℃ 12.5mm 16V 330uF 5mm Non-polarized ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Polarity type | Non-polarized | |
| Capacitance | 330uF | |
| Diameter | 12.5mm |

* Images are for reference only
UES1C331MHM1TO
Extended- Manufacturer
- MFR.Part #
- UES1C331MHM1TO
- JLCPCB Part #
- C1588912
- Package
- Plugin
- Description
- -40℃~+85℃ 1000hrs@85℃ 12.5mm 16V 330uF 5mm Non-polarized ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UES1C331MHM1TO
- JLCPCB Part #
- C1588912
- Package
- Plugin
- Description
- -40℃~+85℃ 1000hrs@85℃ 12.5mm 16V 330uF 5mm Non-polarized ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UES1C331MHM1TO Specifications
UES1C331MHM1TO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Polarity type | Non-polarized | |
| Capacitance | 330uF | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UES1C331MHM1TO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UES1C331MHM1TO Documents
UES1C331MHM1TO datasheets or manufacturer documentation.
Datasheet: UES1C331MHM1TO Datasheet (PDF)
UES1C331MHM1TO Schematic Symbol & PCB Footprint
The UES1C331MHM1TO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.