860131173002
Extended
* Images are for reference only
860131173002
Attributes
Value
Manufacturer
MFR.Part #
860131173002
JLCPCB Part #
C1584758
Package
Plugin,D6.3xL12.5mm
Description
-25℃~+125℃ 1000hrs@125℃ 12.5mm 2.2uF 2.5mm 250V 42mA@120Hz 6.3mm ±20% 有极性 Plugin,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerWurth Elektronik
PackagePlugin,D6.3xL12.5mm
Operating Temperature-25℃~+125℃
Lifetime1000hrs@125℃
Pin Spacing2.5mm
Voltage Rating250V
Height - Seated (Max)12.5mm
Tolerance±20%
Polarity type有极性
Capacitance2.2uF
Ripple Current42mA@120Hz
Diameter6.3mm