
- Manufacturer
- MFR.Part #
- EKMH500VSN682MA30S
- JLCPCB Part #
- C1584449
- Package
- Plugin,D35xL30mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 3.25A@120Hz 30mm 35mm 49mΩ@120Hz 50V 6800uF Polarized ±20% Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D35xL30mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 49mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 6800uF | |
| Ripple Current | 3.25A@120Hz | |
| Diameter | 35mm |

* Images are for reference only
EKMH500VSN682MA30S
Extended- Manufacturer
- MFR.Part #
- EKMH500VSN682MA30S
- JLCPCB Part #
- C1584449
- Package
- Plugin,D35xL30mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 3.25A@120Hz 30mm 35mm 49mΩ@120Hz 50V 6800uF Polarized ±20% Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EKMH500VSN682MA30S
- JLCPCB Part #
- C1584449
- Package
- Plugin,D35xL30mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 3.25A@120Hz 30mm 35mm 49mΩ@120Hz 50V 6800uF Polarized ±20% Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMH500VSN682MA30S Specifications
EKMH500VSN682MA30S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D35xL30mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 49mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 6800uF | |
| Ripple Current | 3.25A@120Hz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMH500VSN682MA30S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMH500VSN682MA30S Documents
EKMH500VSN682MA30S datasheets or manufacturer documentation.
Datasheet: EKMH500VSN682MA30S Datasheet (PDF)
EKMH500VSN682MA30S Schematic Symbol & PCB Footprint
The EKMH500VSN682MA30S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.