860010473010
Extended
* Images are for reference only
860010473010
Attributes
Value
Manufacturer
MFR.Part #
860010473010
JLCPCB Part #
C1584407
Package
Plugin,D6.3xL12.5mm
Description
-40℃~+85℃ 12.5mm 180uF 2.5mm 2000hrs@85℃ 25V 280mA@120Hz 6.3mm Polarized ±20% Plugin,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerWurth Elektronik
PackagePlugin,D6.3xL12.5mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing2.5mm
Voltage Rating25V
Height - Seated (Max)12.5mm
Tolerance±20%
Polarity typePolarized
Capacitance180uF
Ripple Current280mA@120Hz
Diameter6.3mm