
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D25xL40mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 5600uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LGY1H562MELA40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D25xL40mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 5600uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGY1H562MELA40. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LGY1H562MELA40 datasheets or manufacturer documentation.
Datasheet: LGY1H562MELA40 Datasheet (PDF)
The LGY1H562MELA40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.