
- Manufacturer
- MFR.Part #
- LGJ2D151MELA15
- JLCPCB Part #
- C1583571
- Package
- Plugin,D25xL15mm
- Description
- -40℃~+105℃ 10mm 150uF 15mm 2000hrs@105℃ 200V 25mm 650mA@120Hz Polarized ±20% Plugin,D25xL15mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D25xL15mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 650mA@120Hz | |
| Diameter | 25mm |

* Images are for reference only
LGJ2D151MELA15
Extended- Manufacturer
- MFR.Part #
- LGJ2D151MELA15
- JLCPCB Part #
- C1583571
- Package
- Plugin,D25xL15mm
- Description
- -40℃~+105℃ 10mm 150uF 15mm 2000hrs@105℃ 200V 25mm 650mA@120Hz Polarized ±20% Plugin,D25xL15mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LGJ2D151MELA15
- JLCPCB Part #
- C1583571
- Package
- Plugin,D25xL15mm
- Description
- -40℃~+105℃ 10mm 150uF 15mm 2000hrs@105℃ 200V 25mm 650mA@120Hz Polarized ±20% Plugin,D25xL15mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LGJ2D151MELA15 Specifications
LGJ2D151MELA15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D25xL15mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 650mA@120Hz | |
| Diameter | 25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGJ2D151MELA15. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LGJ2D151MELA15 Documents
LGJ2D151MELA15 datasheets or manufacturer documentation.
Datasheet: LGJ2D151MELA15 Datasheet (PDF)
LGJ2D151MELA15 Schematic Symbol & PCB Footprint
The LGJ2D151MELA15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.