LKX2W151MESZ45
Extended
* Images are for reference only
LKX2W151MESZ45
Attributes
Value
Manufacturer
MFR.Part #
LKX2W151MESZ45
JLCPCB Part #
C1583383
Package
Plugin,D22xL45mm
Description
-25℃~+105℃ 10mm 150uF 2000hrs@105℃ 22mm 450V 45mm 790mA@120Hz Polarized ±20% Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D22xL45mm
Operating Temperature-25℃~+105℃
Lifetime2000hrs@105℃
Pin Spacing10mm
Voltage Rating450V
Height - Seated (Max)45mm
Tolerance±20%
Polarity typePolarized
Capacitance150uF
Ripple Current790mA@120Hz
Diameter22mm